
* Images are for reference only
YX-YT9042 5v
Extended
- Manufacturer
- YUEXIN
- MFR.Part #
- YX-YT9042 5v
- JLCPCB Part #
- C781848
- Package
- Plugin,D=9mm
- Description
- -20℃~+70℃ 2.8kHz 30mA 4.2mm 4V~8V 85dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1408
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1273
In-stock Item Pricing
Qty Unit Price
1+
$0.3062
50+
$0.2388
200+
$0.2100
500+
$0.1741
2000+
$0.1581
5000+
$0.1485
Related Products
Welcome back, may I help you?